- Ana Sayfa ›
- All Products›
- 1355901-1
1355901-1
TE Connectivity / AMP Brand
MCP9,5 BU-GEH 1P
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Carton Paketleme
Certificate of Compliance Guarantee
tanım
+
MCP9,5 BU-GEH 1P
Search Keywords: 13559011
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:1355901-1
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Circuit Application:Power
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:No
-
Number of Positions:1
-
Primary Locking Feature:Integrated in Housing
-
Packaging Quantity:800
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Serviceable:Yes
-
Number of Rows:1
-
Operating Voltage:14 VDC
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Mating Tab Width:.374 in, 9.5 mm
-
Product Width:1.811 in, 46 mm
-
Product Length:.543 in, 13.8 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Operating Temperature (Max):100 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Packaging Method:Box & Carton
-
Contact Size:9.5mm
-
Contact Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Mating Alignment Type:Polarized
-
Housing Material:PBT GF
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):100 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
0
SİPARİŞ ÜZERİNE:
800
Gemi olabilir 6.5.26
Minimum Order Quantity:
50
8 Weeks
Gemi olabilir
6.29.26
PRICE (USD)
MİKTAR
Unit Price
50
$0.811
250
$0.659
800
$0.629
1.600
$0.602
3.200
$0.578
5.600
$0.576
8.000
$0.562
10.400 +
$0.561
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için