- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1355290-1
1355290-1
TE Connectivity / AMP Brand
9,5 TAB HOUSING 2POS,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
9,5 TAB HOUSING 2POS,BLACK
Product Highlights:
- Housing
- Tab
- MCP Series
- Standard
- 2 Positions
Search Keywords: 13552901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1355290-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Sealable:No
-
Operating Voltage:28 VDC
-
Circuit Application:Power
-
Number of Positions:2
-
Polarized:No
-
Serviceable:Yes
-
Width:2.598 in, 66 mm
-
Packaging Quantity:350
-
Primary Locking Feature:On the Terminal
-
Nominal Voltage Architecture:12 V, 24 V
-
Height:1.264 in, 32.1 mm
-
Cable Exit Angle:Other
-
Strain Relief:No
-
Connector System:Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Centerline (Pitch):.492 in, 12.5 mm
-
Length:1.5748 in, 40 mm
-
Primary Product Color:Black
-
Hybrid Connector:No
-
Mounting Feature:Without
-
UL Flammability Rating:UL 94-HB
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Body Material:PA GF
-
Number of Rows:1
-
Connector & Housing Type:Housing for Male Terminals
-
Mating Tab Width:.374 in, 9.5 mm
-
Terminal Position Assurance:Yes
-
Packaging Method:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
37 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
88
$10.24
175
$6.34
263
$5.01
350 +
$4.91
Click for Quote
Log in
to unlock special pricing