- Home ›
- All Products›
- 1-344263-3
1-344263-3
TE Connectivity / AMP Brand
13 WAY REC HSG. NBR. SEALECONO
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
13 WAY REC HSG. NBR. SEALECONO
Search Keywords: 13442633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-344263-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector & Housing Type:Receptacle
-
Number of Rows:3
-
Centerline (Pitch):.189 in, 4.8 mm
-
Primary Locking Feature:On the Terminal
-
Number of Positions:13
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Primary Product Color:Blue
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
52 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
1,500
$8.86
3,000
$4.52
4,500
$3.08
6,000 +
$3.02
Click for Quote
Log in
to unlock special pricing