- Home ›
- All Products›
- 1-343296-0
1-343296-0
TE Connectivity / AMP Brand
6W.POS.MATE TAB HSG.ANTI.BACKO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6W.POS.MATE TAB HSG.ANTI.BACKO
Search Keywords: 13432960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-343296-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Packaging Quantity:800
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Terminal Position Assurance:No
-
Packaging Method:Bag
-
Blank Cavity Position:0
-
Number of Positions:6
-
Sealable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Centerline (Pitch):.3 in, 7.62 mm
-
Product Length:1.51 in, 38.5 mm
-
Row-to-Row Spacing:.217 in, 5.5 mm
-
Product Width:1.24 in, 31.7 mm
-
Mating Alignment:With
-
Housing Material:PA
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Polarized
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,600
$3.97
3,200
$2.10
4,800
$1.44
6,400 +
$1.41
Click for Quote
Log in
to unlock special pricing