- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 134122-1
134122-1
TE Connectivity / AMP Brand
TERM, PIDG, R, IR, 14, M5
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERM, PIDG, R, IR, 14, M5
Search Keywords: 1341221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:134122-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Stud Size:M5
-
Wire Size:14 AWG, 3260 – 5180 CMA, 2 – 2.15 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
25
$1.062
250
$0.951
500
$0.929
1,000
$0.909
3,000
$0.891
5,000
$0.879
8,000
$0.865
10,000 +
$0.830
Click for Quote
Log in
to unlock special pricing