- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1339344-1
1339344-1
TE Connectivity / AMP Brand
Conn Pivot Connector M 8 POS Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Conn Pivot Connector M 8 POS Solder RA Thru-Hole
Search Keywords: 13393441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1339344-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Pivot Connector3594
-
Body Orientation:Right Angle3574
-
Gender:M3578
-
Mounting:Through Hole3586
-
Pitch:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
271
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.56
75
$4.48
150
$4.39
300
$4.30
4,800
$4.22
5,000
$3.86
10,000 +
$3.40
Click for Quote
Log in
to unlock special pricing