- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- 1338606-1
1338606-1
TE Connectivity / AMP Brand
Interlock Switch
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Interlock Switch
Search Keywords: 13386061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1338606-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:N/A
-
Angle of Throw:N/A
-
Key Removable Positions:N/A
-
Switch Configuration:N/A
-
Pole Throw Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Terminal Type:N/A
-
Bezel Style:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Manufacturer Stock:
73
can ship
5 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$117.05
5
$112.52
10
$110.11
20
$107.91
50
$106.53
100 +
$105.87
Click for Quote
Log in
to unlock special pricing