- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-338086-7
1-338086-7
TE Connectivity / AMP Brand
Conn RJ-14 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn RJ-14 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 T/R
Search Keywords: 13380867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-338086-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:RJ-143816
-
Body Orientation:Straight3793
-
Mounting:Surface Mount3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:6
-
Maximum Voltage Rating:1503804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
300
$2.82
525
$2.81
1,050
$1.73
1,575
$1.37
2,100 +
$1.35
Click for Quote
Log in
to unlock special pricing