- Home ›
- All Products›
- 1337772-4
1337772-4
TE Connectivity / AMP Brand
50/OHM COAX BNC STR PLUG ELB P
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
50/OHM COAX BNC STR PLUG ELB P
Search Keywords: 13377724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1337772-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Center Contact Plating:Gold
-
Number of Connectorized Ends:2
-
Jacket Material:PVC
-
Impedance:50 Ω
-
Operating Temperature Range:-65 – 165 °C, 85 – 329 °F
-
Cable Assembly Length:3.28 ft, 1 m
-
Cable Color:Black
-
Connector Type (End B):BNC Plug
-
Cable Assembly Type:BNC
-
Connector Type (End A):BNC Plug
-
Coax Cable Type:RG 58C/U
-
Body Plating Material:Nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
13
$29.65
25
$24.06
38
$22.14
50 +
$21.70
Click for Quote
Log in
to unlock special pricing