- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1337245-3
1337245-3
TE Connectivity / AMP Brand
HSG ASSY DIA 1.5MM SOCKETLATCH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HSG ASSY DIA 1.5MM SOCKETLATCH
Product Highlights:
- Product Series = 1.5 mm System
- Housing
- Socket
- In-Line Contact Layout
- Number of Positions = 2
Search Keywords: 13372453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1337245-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$9.83
1,000
$5.19
1,500
$3.57
2,000 +
$3.50
Click for Quote
Log in
to unlock special pricing