- Home ›
- All Products›
- 1-331421-1
1-331421-1
TE Connectivity / AMP Brand
TERMINAL,T-N R 4HD 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,T-N R 4HD 3/8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 13314211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-331421-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Number of Holes:1
-
Stripe Color:Yellow
-
Packaging Method:Loose Piece
-
Sealable:No
-
Insulation Sleeve Color:Yellow
-
Wire Insulation Support:With
-
Stud Size:3/8
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:24 – 20 AWG, 33100 – 52600 CMA, 16.8 – 26.7 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.39 in, 9.53 mm, 9.9 mm
-
Terminal Orientation:Straight
-
Product Length:1.907 in, 48.44 mm
-
Product Weight:14.848 g
-
Terminal Features:Heavy Duty
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
42 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
25
$10.46
50
$7.85
75
$7.32
100 +
$7.18
Click for Quote
Log in
to unlock special pricing