- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-331421-0
1-331421-0
TE Connectivity / AMP Brand
TERMINAL,T-N R 4HD 5/16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,T-N R 4HD 5/16
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 13314210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-331421-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Spade Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:8 mm
-
Wire Size:20-24 AWG
-
Color:Yellow
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
42 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
250
$15.81
500
$8.37
750
$5.89
1,000 +
$5.77
Click for Quote
Log in
to unlock special pricing