- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 133017-2
133017-2
TE Connectivity / AMP Brand
TERMINAL TERMINYL 8 HD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL TERMINYL 8 HD
Search Keywords: 1330172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:133017-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:M5
-
Wire Size:8 AWG, 13100 – 20800 CMA, 8.37 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$26.41
200
$13.98
300
$9.84
400 +
$9.64
Click for Quote
Log in
to unlock special pricing