- Home ›
- All Products›
- 1326942-2
1326942-2
TE Connectivity / AMP Brand
1 X 6 SEALED CONNECTOR ASSY FOR ANGLED W
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1 X 6 SEALED CONNECTOR ASSY FOR ANGLED W
Search Keywords: 13269422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326942-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:PA 66 GF
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Number of Rows:1
-
Number of Positions:6
-
Centerline (Pitch):.1 in, 2.54 mm
-
Sealable:Yes
-
Mating Tab Width:.025 in, .64 mm
-
Connector & Housing Type:Housing for female terminals
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Position Assurance Capable:No
-
Contact Type:Receptacle
-
Primary Locking Feature:Integrated in Housing
-
Contact Size:.64mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
750
$6.45
1,500
$3.41
2,250
$2.34
3,000 +
$2.30
Click for Quote
Log in
to unlock special pricing