- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1326132-1
1326132-1
TE Connectivity / AMP Brand
18WAY LAC SHIELD ASSEMBLY 70 D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
18WAY LAC SHIELD ASSEMBLY 70 D
Search Keywords: 13261321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326132-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
236
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
25
$1.46
100
$1.30
250
$1.27
500
$1.26
1,000
$1.22
2,500
$1.21
5,000
$1.19
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing