- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1326032-9
1326032-9
TE Connectivity / AMP Brand
2.8MM RECP,SEAL,18AWG,REV REEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM RECP,SEAL,18AWG,REV REEL
Search Keywords: 13260329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326032-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Bright Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,500
$0.2060
5,000
$0.2030
7,500
$0.1947
10,000
$0.1942
25,000
$0.1870
50,000 +
$0.1865
Click for Quote
Log in
to unlock special pricing