- Home ›
- All Products›
- 1326029-5
1326029-5
TE Connectivity / AMP Brand
2.8MM BLD,UNSEAL,22AWG REVREEL
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2.8MM BLD,UNSEAL,22AWG REVREEL
Search Keywords: 13260295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1326029-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
Mating Tab Width:.11 in, 2.8 mm
-
Terminal Transmits:25 – 40 A (Power)
-
Interface Plating:Tin (Sn)
-
Mating Tab Thickness:.015 in, .4 mm
-
Primary Locking Feature:Integrated in Housing
-
Terminal Type:Tab
-
Tab Length:1.09 in, 27.75 mm
-
Wire Size:22 AWG, .34 mm²
-
Operating Temperature (Max):130 °C, 266 °F
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Compatible With Wire & Cable Type:Discrete Wire
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3375
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
3,375
$0.2480
6,750
$0.1526
10,125
$0.1208
13,500 +
$0.1184
Click for Quote
Log in
to unlock special pricing