- Home ›
- All Products›
- 1318699-5
1318699-5
TE Connectivity / AMP Brand
MR HDR ASSY 24P COATING
Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MR HDR ASSY 24P COATING
Search Keywords: 13186995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318699-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
275 -
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Number of Power Positions:0
-
Connector & Housing Type:Receptacle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Bag
-
Rectangular Power Connector Type:Header
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Current Rating (Max):5 A
-
Contact Type:Pin
-
Number of Rows:6
-
Number of Signal Positions:24
-
Number of Positions:24
-
Mating Retention Type:Positive Lock
-
PCB Mount Alignment:Without
-
Mating Alignment:With
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
Number of Columns:4
-
Mating Retention:With
-
Housing Material:PA 66
-
Contact Retention Within Housing:With
-
Housing Color:Black
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.165 in, 4.2 mm
-
PCB Thickness (Recommended):.063 in, 1.78 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:26 – 18 AWG, .12 – .8 mm²
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Post & Tail Length:.149 in, 3.81 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.165 in, 4.19 mm
-
Circuit Application:Power & Signal
-
Product Width:.785 in, 19.94 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
31 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
138
$90.07
275
$46.17
413
$31.39
550 +
$30.76
Click for Quote
Log in
to unlock special pricing