Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1318382-2

025 CAP HSG ASSY 16P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
025 CAP HSG ASSY 16P
Product Highlights:
  • Housing Assembly
  • Receptacle (Cap)
  • Receptacle Configuration = 025
  • Number of Positions = 16
  • Mount = Printed Circuit Board
Search Keywords: 13183822
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1318382-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 19
Type: Shrouded Header
Body Orientation: Right Angle
Gender: RCP
Mounting: Through Hole
Pitch: 2.2 mm
Number of Contacts: 16
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1318382-2 RoHS compliant?
Yes, 1318382-2 is RoHS compliant.
What is the lead time for 1318382-2?
The standard lead time for 1318382-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,152
Can Ship immediately
Minimum Order Quantity:
19
Order Increment:
19
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
19
$1.125
114
$1.068
266
$1.041
513
$1.020
1,007
$0.998
2,508
$0.969
5,016 +
$0.947
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!