- Home ›
- All Products›
- 1318376-1
1318376-1
TE Connectivity / AMP Brand
SMARTEC CONN DUST COVER
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMARTEC CONN DUST COVER
Search Keywords: 13183761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1318376-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Packaging Method:Bag
-
Packaging Quantity:200
-
Sealable:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Cover Type:Dust Cover
-
Operating Temperature (Max):105 °C, 221 °F
-
UL Flammability Rating:UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
200
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,000
$0.3870
4,000
$0.2381
6,000
$0.1885
8,000 +
$0.1847
Click for Quote
Log in
to unlock special pricing