- Home ›
- All Products›
- 1311950-2
1311950-2
TE Connectivity / AMP Brand
SCD,4710 5009 00,OSSP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SCD,4710 5009 00,OSSP
Search Keywords: 13119502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1311950-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
RF Connector Style:Jack
-
Number of Positions:1
-
Impedance:50 Ω
-
Termination Method to Wire & Cable:Solder
-
Sealable:No
-
RF Connector Center Contact Material:Beryllium Copper
-
Cable Connector Orientation:Straight
-
Number of Coaxial Contacts:1
-
Body Material Finish:Plated
-
Dielectric Material:PTFE
-
RF Connector Coupling Mechanism:Push-On
-
Panel Attachment Style:Rear Mount
-
RF Connector Center Contact Plating Material:Gold
-
Body Plating Material:Gold
-
Panel Mount Feature Type:Floating Panel
-
Body Material:Stainless Steel
-
RF Contact Captivation Method:Epoxy
-
RF Interface:OSSP
-
RF Connector Center Contact Underplating Material:Copper
-
Connector Mounting Type:Panel Mount
-
Operating Frequency:28 GHz
-
Compatible With RF Cable Type:UFF 070A
-
RF Connector Mated Outer Diameter (Approximate):.21 in, 5.33 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
40 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
50
$904.56
100
$462.00
150
$314.49
200 +
$308.20
Click for Quote
Log in
to unlock special pricing