- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 131-179-000
131-179-000
TE Connectivity / AMP Brand
131-179-000=WIRE2WIRE,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
131-179-000=WIRE2WIRE,STD,SMZ
Search Keywords: 131179000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-179-000
-
Alias/AKA:1601108-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Lead Wire Size:.5 mm²
-
Sealable:No
-
Terminal Orientation:Straight
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Packaging Method:Reel
-
Magnet Wire Size:34 – 18 AWG
-
Overall Length:13.31 mm
-
Plating Material:Unplated
-
Termination Method:IDC Standard
-
Wire/Cable Type:Magnet Wire
-
Material Thickness:.02 in, .5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
120,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
15000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$0.2754
7,500
$0.2747
10,000
$0.2740
15,000
$0.2734
30,000
$0.1447
45,000
$0.1018
60,000 +
$0.0998
Click for Quote
Log in
to unlock special pricing