- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 131-093-000
131-093-000
TE Connectivity / AMP Brand
SIAMEZE Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SIAMEZE Terminals
Product Highlights:
- Terminal
- Terminal Configuration = Tab
- .16 - 1.02 mm Magnet Wire Range
- Unplated Plating
- Specials = Standard
Search Keywords: 131093000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-093-000
-
Alias/AKA:1601045-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Plating Material:Unplated
-
Terminal Type:Tab
-
Comment:Inserted height above the pocket is 13.11mm [.516].
-
Terminal & Splice Type:Tab
-
Mating Retention Type:Barbs
-
Terminal Orientation:Straight
-
Termination Method:IDC Standard
-
Terminal Height:.3 in, 7.62 mm
-
Packaging Method:Reel
-
Mating Tab Thickness:.51 mm
-
Overall Length:21.49 mm
-
Material Thickness:.02 in
-
Magnet Wire Size:.16 – 1.02 mm
-
Mating Tab Width:2.79 mm
-
Wire/Cable Type:Magnet Wire
-
Terminal & Splice Style:Tab
-
Packaging Quantity:30000
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,580,000
can ship
MOQ for out of Stock Qty:
30000
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
30,000
$0.2582
60,000
$0.1363
90,000
$0.0937
120,000 +
$0.0919
Click for Quote
Log in
to unlock special pricing