- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 131-082-000
131-082-000
TE Connectivity / AMP Brand
131-082-000=TAB,187X032,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-082-000=TAB,187X032,STDSMZ
Search Keywords: 131082000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-082-000
-
Alias/AKA:1601035-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Plating Material:Unplated
-
Mating Tab Width:.187 in
-
Terminal Type:Tab
-
Cavity Size:Size 1
-
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Packaging Quantity:20000
-
Termination Method:IDC Standard
-
Material Thickness:.032 in
-
Terminal & Splice Type:Tab
-
Overall Length:16.64 mm
-
Wire/Cable Type:Magnet Wire
-
Comment:Magnet wire 30 AWG or smaller also requires a wrap post per P/N 1601447
-
Stock Thickness (Magnet Wire Side):.51 mm
-
Terminal Height:.33 in, 8.38 mm
-
Mating Retention Type:Barbs
-
Magnet Wire Size:34 – 18 AWG
-
Mating Tab Thickness:.81 mm
-
Terminal & Splice Style:Tab
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.1788
10,000
$0.1100
15,000
$0.0871
20,000 +
$0.0854
Click for Quote
Log in
to unlock special pricing