- Home ›
- All Products›
- 131-045-002
131-045-002
TE Connectivity / AMP Brand
SIAMEZE Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SIAMEZE Terminals
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Tab
- Magnet Wire Range = .16 - 1.02 mm
- Pre-Tin Plating
- Specials = Multiple Barb for Higher Retention
Search Keywords: 131045002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:131-045-002
-
Alias/AKA:2-1601020-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Packaging Method:Reverse Reeling
-
Terminal Type:Tab
-
Mating Tab Thickness:.02 in
-
Plating Material:Pre-Tin
-
Terminal Orientation:Straight
-
Mating Tab Width:4.75 mm
-
Overall Length:18.92 mm
-
Material Thickness:.02 in, .51 mm
-
Terminal & Splice Type:Tab
-
Wire/Cable Type:Magnet Wire
-
Terminal & Splice Style:Tab
-
Termination Method:IDC Standard
-
Mating Retention Type:Hole
-
Terminal Height:.33 in, 8.38 mm
-
Stock Thickness (Magnet Wire Side):.51 mm
-
Magnet Wire Size:34 – 18 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
75,000
$0.1883
150,000
$0.0962
225,000
$0.0655
300,000 +
$0.0641
Click for Quote
Log in
to unlock special pricing