- Home ›
- All Products›
- 130572
130572
TE Connectivity / AMP Brand
PIDG RECT
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIDG RECT
Search Keywords: 130572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:130572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Tongue Thickness:.031 in, .79 mm
-
Packaging Method:Box
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .326 – 1.31 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Stud Size:#4
-
Packaging Quantity:1000
-
Product Length:.799 in, 20.3 mm
-
Wire Insulation Support:Without
-
Barrel Type:Closed
-
Stripe Color:Red
-
Insulation Sleeve Color:Red
-
Sealable:No
-
Stud Diameter:.119 in, 3.02 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
42 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
250
$1.387
500
$1.040
750
$0.971
1,000 +
$0.952
Click for Quote
Log in
to unlock special pricing