- Home ›
- All Products›
- 1-292499-5
TE Connectivity / AMP Brand
1-292499-5
SLIDE LOCK PANEL MT CBL HSG 4ACP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292499-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
1 -
Housing Color:Black
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Power Contact Base Material:Tin
-
Housing Material:Thermoplastic
-
Rectangular Power Connector Type:Housing
-
Connector Mounting Type:Panel Mount
-
Sealable:No
-
Number of Rows:1
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:Without
-
Number of Positions:4
-
Connector & Housing Type:Receptacle
-
Contact Type:Receptacle
-
Connector System:Cable-to-Board , Cable-to-Panel
-
Operating Voltage:300 VAC, 300 VDC
-
Centerline (Pitch):.3 in, 7.62 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable