- Home ›
- All Products›
- 1-292499-3
1-292499-3
TE Connectivity / AMP Brand
SLIDE LOCK PANEL MT CBL HSG 6ACP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SLIDE LOCK PANEL MT CBL HSG 6ACP
Search Keywords: 12924993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292499-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Housing Color:Black
-
Housing Material:Thermoplastic
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Power Contact Base Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:Without
-
Rectangular Power Connector Type:Housing
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Contact Type:Receptacle
-
Connector System:Cable-to-Board , Cable-to-Panel
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Centerline (Pitch):.425 in, 10.79 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$6.28
500
$3.86
750
$3.06
1,000 +
$3.00
Click for Quote
Log in
to unlock special pricing