- Home ›
- All Products›
- 1-292248-4
1-292248-4
TE Connectivity / AMP Brand
1.5 MINI CT LATTICE CABLE KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1.5 MINI CT LATTICE CABLE KIT
Search Keywords: 12922484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292248-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Wire Contact Termination Area Plating Material:Tin
-
Operating Voltage:250 VAC
-
Shielded:No
-
Sealable:No
-
Connector & Housing Type:Plug
-
Number of Positions:18
-
Mating Alignment Type:Polarization
-
Mating Retention:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Gold
-
Connector System:Cable-to-Cable
-
Packaging Method:Box
-
Mating Alignment:With
-
Termination Method to Wire & Cable:Spring Terminal
-
Packaging Quantity:160
-
Housing Color:Gray
-
Connector Product Type:Connector Kit
-
Number of Rows:2
-
Row-to-Row Spacing:4 mm, 5.6 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.059 in, .171 in, 1.5 mm, 4.36 mm
-
UL Flammability Rating:UL 94HB , UL 94V-0
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
800
$19.15
1,600
$9.78
2,400
$6.66
3,200 +
$6.53
Click for Quote
Log in
to unlock special pricing