- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-292232-2
1-292232-2
TE Connectivity / AMP Brand
1.5 MINI CT SGL V SMT W/BOS,PO
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5 MINI CT SGL V SMT W/BOS,PO
Product Highlights:
- Post Header
- Connector Type = DIP
- Number of Positions = 12
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 12922322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292232-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
PCB Mount Alignment:With
-
Wire Size:28 – 24 AWG
-
Contact Type:Pin
-
CSA File Number:LR 7189-133
-
Assembly Process Feature:Pick and Place Cover
-
Circuit Application:Signal
-
Agency/Standard:CSA
-
Contact Retention Within Housing:Without
-
Operating Voltage:50 VAC
-
Packaging Method:Tape, Box
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Contact Base Material:Brass
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Packaging Quantity:500
-
Contact Shape & Form:Square
-
Connector Width:.185 in, 4.7 mm
-
PCB Mount Alignment Type:Locating Posts
-
PCB Thickness (Recommended):.031 in, .8 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
UL File Number:E28476
-
Operating Temperature Range:-30 – 105 °C
-
UL Flammability Rating:UL 94V-0
-
Header Type:Shrouded
-
Connector Length:.807 in, 20.5 mm
-
Number of Positions:12
-
Connector Height:.272 in, 6.9 mm
-
Agency/Standard Number:CSA , UL
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:Nylon
-
Sealable:No
-
Contact Mating Area Length:.095 in, 2.4 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Vertical
-
Contact Layout:Staggered
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Retention Type:Boardlock
-
Mating Retention:With
-
Centerline (Pitch):.059 in, 1.5 mm
-
PCB Mount Retention:With
-
Contact Current Rating (Max):2 A
-
Contact Mating Area Plating Material Finish:Matte
-
Housing Color:Beige
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3,750
$2.339
7,500
$1.235
11,250
$0.849
15,000 +
$0.832
Click for Quote
Log in
to unlock special pricing