- Home ›
- All Products›
- 1-292173-7
1-292173-7
TE Connectivity / AMP Brand
CT BOX HDR H SMT 7P O/TAPE NAT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CT BOX HDR H SMT 7P O/TAPE NAT
Search Keywords: 12921737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-292173-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
500 -
Contact Type:Pin
-
Housing Material:6T PA(GF)
-
Contact Base Material:Brass
-
Connector Height:.228 in, 5.8 mm
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Alignment:With
-
Mating Retention:Without
-
Connector Mounting Type:Board Mount
-
PCB Thickness (Recommended):.031 – .063 in, .8 mm
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Solder Peg
-
PCB Contact Termination Area Plating Material Thickness:39.37 – 78.73 µin, 1 – 2 µm
-
Mating Pin Diameter:.024 in, .6 mm
-
Number of Positions:7
-
Mating Alignment:With
-
Connector Length:.622 in, 15.8 mm
-
Packaging Quantity:500
-
Contact Current Rating (Max):4 A
-
Mating Alignment Type:Polarization
-
Connector Width:.354 in, 9 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
PCB Mount Retention:With
-
PCB Contact Termination Area Plating Material:Tin
-
Assembly Process Feature:Pick and Place Cover
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Length:.165 in, 4.2 mm
-
Contact Mating Area Plating Material Thickness:39.37 – 78.73 µin, 1 – 2 µm
-
Connector System:Wire-to-Board
-
Panel Mount Feature:With
-
Number of Rows:1
-
Contact Shape & Form:Round
-
Operating Temperature Range:-40 – 221 °C, -40 – 105 °F
-
Sealable:No
-
Agency/Standard:CSA , UL
-
Circuit Application:Power & Signal
-
Approved Standards:CSA LR7189 , UL E28476
-
Packaging Type:Box , Tape
-
Operating Voltage:125 VAC, 125 VDC
-
Primary Product Color:Natural
-
Header Type:Partially Shrouded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
375
$1.886
750
$1.161
1,125
$0.919
1,500 +
$0.900
Click for Quote
Log in
to unlock special pricing