- Home ›
- All Products›
- 1-284514-9
1-284514-9
TE Connectivity / AMP Brand
19P TERMI-BLOK HDR DIR POL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
19P TERMI-BLOK HDR DIR POL
Search Keywords: 12845149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284514-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Base Material:Phosphor Bronze
-
Housing Material:PA 66
-
Contact Current Rating (Max):11 A
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Block Connector Type:Header
-
Number of Positions:19
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Header Type:Fully Shrouded
-
Wire Size:30 – 14 AWG, .05 – 2 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Primary Product Color:Green
-
Product Orientation:Vertical
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$13.46
100
$8.28
150
$6.56
200 +
$6.43
Click for Quote
Log in
to unlock special pricing