- Home ›
- All Products›
- 1-284065-6
TE Connectivity / AMP Brand
1-284065-6
TERMI-BLOK HDR 180, 5,08MM P.M
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
TERMI-BLOK HDR 180, 5,08MM P.M
Product Highlights:
- Connector
- Connector Type = Header
- Shrouded
- Housing Color = Green
- Not Side Stackable
Search Keywords: 12840656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-284065-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Housing Material:PA 66
-
Connector Mounting Type:Board Mount
-
Number of Positions:16
-
Number of Rows:2
-
Contact Current Rating (Max):15 A
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:50
-
Contact Base Material:Brass
-
Terminal Block Connector Type:Header
-
Packaging Method:Bag
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Termination Method to Wire & Cable:Push-In
-
Operating Voltage:300 VAC
-
Primary Product Color:Green
-
Product Orientation:Vertical
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Frequently Asked Questions
Is 1-284065-6 RoHS compliant?
Yes, 1-284065-6 is RoHS compliant.
What is the lead time for 1-284065-6?
The standard lead time for 1-284065-6 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
50
$50.12
100
$26.54
150
$18.67
200 +
$18.30
Click for Quote
Log in
to unlock special pricing