- Home ›
- All Products›
- 1-2834026-5
1-2834026-5
TE Connectivity / AMP Brand
4POS 3.5MM TOP ENTRY SCREWLESS CONN.
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS 3.5MM TOP ENTRY SCREWLESS CONN.
Search Keywords: 128340265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834026-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
735 -
Contact Termination Area Plating Material:Tin-Lead over Nickel
-
Zero Cross Tuning:Yes
-
Agency/Standard:UL
-
Energy Metering Header:Yes
-
Connector Style:Receptacle
-
Contact Current Rating (Max):6 A
-
Product Type:Connector
-
Packaging Method:Box & Carton
-
Number of Positions:4
-
Termination Method to Printed Circuit Board:Through Hole
-
Connector Type:Connector Assembly
-
SMT Compatible:No
-
Wire/Cable Size:20 – 16 AWG
-
Mounting Angle:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Termination Area Plating Finish:Matte
-
Sealable:No
-
Operating Voltage:300 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1470
22 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1,470
$1.790
2,940
$0.948
4,410
$0.667
5,880 +
$0.654
Click for Quote
Log in
to unlock special pricing