- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834021-2
1-2834021-2
TE Connectivity / AMP Brand
Conn PC Terminal Block RCP 2 POS 2.5mm Solder ST Thru-Hole 5A/Contact Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn PC Terminal Block RCP 2 POS 2.5mm Solder ST Thru-Hole 5A/Contact Box/Carton
Search Keywords: 128340212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834021-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1764 -
Type:PC Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:RCP3821
-
Termination Method:Solder3836
-
Pitch:2.5 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:3003826VAC
-
Maximum Current Rating:5/Contact A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
You may purchase all in-stock quantity of 110
Stock lot only:
110
Minimum Order Quantity:
5292
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$0.4192
1,764
$0.2428
3,528
$0.2360
5,292
$0.2279
8,820
$0.2267
26,460
$0.2256
51,156 +
$0.2245
Click for Quote
Log in
to unlock special pricing