- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-2834015-4
1-2834015-4
TE Connectivity / AMP Brand
4POS 2.54MM TES CONN.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS 2.54MM TES CONN.
Search Keywords: 128340154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834015-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
714 -
Type:Modular Terminal Block
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:6/Contact A
-
Wire Size:20-26 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,311
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$0.733
250
$0.656
714
$0.641
1,428
$0.627
2,856
$0.615
5,712
$0.607
7,854
$0.605
10,710 +
$0.533
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments