- Home ›
- All Products›
- 1-2834006-5
1-2834006-5
TE Connectivity / AMP Brand
3P WITH MIDDLE SPACER MRPK CONN_RD/WE/BK
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3P WITH MIDDLE SPACER MRPK CONN_RD/WE/BK
Search Keywords: 128340065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2834006-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Centerline (Pitch):4 mm
-
Wire Size:18 – 22 AWG
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):6 A
-
Connector System:Wire-to-Board
-
Operating Voltage:400 VAC
-
Termination Method to Printed Circuit Board:Surface Mount
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Agency/Standard:UL
-
Product Line:Poke-In
-
Connector Height:.176 in, 4.48 mm
-
Packaging Method:Tape & Reel
-
Primary Product Color:Natural
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Underplating Material:Nickel
-
Approved Standards:UL 1977 , UL E28476
-
PCB Contact Termination Area Plating Material Finish:Matte
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,500
$3.23
3,000
$1.71
4,500
$1.17
6,000 +
$1.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments