- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-282858-2
TE Connectivity / AMP Brand
1-282858-2
12P. TERMI-BLOK PCB MOUNT 90
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
12P. TERMI-BLOK PCB MOUNT 90
Search Keywords: 12828582
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-282858-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Eurostyle Block |
| Mounting: | Through Hole |
| Gender: | F |
| Termination Method: | Solder |
| Pitch: | 10 mm |
| Number of Circuits: | 12 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 24/Contact A |
| Wire Size: | 12-30 AWG |
| Operating Temperature: | -40 to 105 °C |
Frequently Asked Questions
Is 1-282858-2 RoHS compliant?
Yes, 1-282858-2 is RoHS compliant.
What is the lead time for 1-282858-2?
The standard lead time for 1-282858-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
25
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
75
$16.46
150
$10.13
225
$8.02
300 +
$7.86
Click for Quote
Log in
to unlock special pricing