- Home ›
- All Products›
- 1-282822-1
1-282822-1
TE Connectivity / AMP Brand
TERMI-BLOK HEADER,ASSY90 11P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK HEADER,ASSY90 11P.
Search Keywords: 12828221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282822-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Mounting Type:Board Mount
-
Packaging Method:Box
-
Connector System:Wire-to-Board
-
Stacking Configuration:Side Stackable
-
Number of Positions:11
-
Packaging Quantity:100
-
Contact Current Rating (Max):15 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Header Type:Partially Shrouded
-
Terminal Block Connector Type:Header
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Housing Material:PA 66
-
Contact Base Material:Copper Magnesium
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Product Orientation:Vertical
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$7.10
200
$4.37
300
$3.46
400 +
$3.39
Click for Quote
Log in
to unlock special pricing