- Home ›
- All Products›
- 1-2823587-1
1-2823587-1
TE Connectivity / AMP Brand
M12 A-90 DEGREE-M-5, CAT 5E 6.5MM, TE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M12 A-90 DEGREE-M-5, CAT 5E 6.5MM, TE
Search Keywords: 128235871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823587-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):4 A
-
IP Dust Sealing Level:6
-
Sealable:Yes
-
Shielded:Yes
-
Durability Rating:250 Cycles
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Field Serviceable:Yes
-
Operating Voltage:250 VDC
-
Shell Type:Full Metal Shell
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:1
-
Number of Positions:5
-
Polarization Code:A
-
Operating Temperature Range:-40 – 70 °C, -40 – 85 °C, -40 – 158 °F, -40 – 185 °F
-
Environmental Protection Type:Elastomer Sealed
-
Product Type:Connector Kit
-
Shell Plating Material:Nickel
-
Weight:25 g, .0552 lb
-
Hermetically Sealed:Yes
-
Wire Size:22 AWG
-
Connector System:Cable-to-Cable
-
Environmental Protection:Yes
-
Circuit Application:Signal
-
Circular Connector Insulation Material Type:Low Fire Hazard Thermoplastic
-
IP Water Sealing Level:IP67
-
Circular Connector Contact Type:Pin
-
Connector & Contact Terminates To:Wire & Cable
-
Contacts Preloaded:No
-
Circular Connector Type:Plug
-
Shell Base Material:Brass
-
Accepts Wire Insulation Diameter Range:6.7 mm
-
Preloaded:No
-
Connector Style:Plug
-
Shell Material:Brass
-
Insulation Material:Low Fire Hazard Thermoplastic
-
Contact Type:Male , Pin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
38 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$205.55
5
$199.84
10
$197.10
20
$191.85
50
$189.32
100 +
$184.47
Click for Quote
Log in
to unlock special pricing