- Home ›
- All Products›
- 1-2823402-3
1-2823402-3
TE Connectivity / AMP Brand
13P,2MM,PL HDR,SRVT,2.8,0.76AU,TB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
13P,2MM,PL HDR,SRVT,2.8,0.76AU,TB
Search Keywords: 128234023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823402-3
-
Alias/AKA:2MM-HSP-S13-VT-02-H-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Connector System:Board-to-Board , Wire-to-Board
-
Connector Profile:Standard
-
Mating Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Circuit Application:Signal
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Mating Retention Type:Center Latch
-
Packaging Type:Tube
-
Solder Process Feature:Board Standoff
-
Insulation Resistance:1000 MΩ
-
Primary Product Color:Black
-
Connector Length:1.102 in, 28 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Voltage:250 VAC
-
Contact Current Rating (Max):2 A
-
Contact Underplating Material Thickness:1.27 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Number of Positions:13
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Alignment:Without
-
Header Type:Partially Shrouded
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Mating Area Plating Material:Gold
-
Mating Square Post Dimension:.02 in, .5 mm
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Housing Material:Liquid Crystal Polymer (LCP)
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Dielectric Withstanding Voltage (Max):650 V
-
PCB Mount Retention:Without
-
Contact Shape & Form:Square
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Termination Post & Tail Length:.11 in, 2.8 mm
-
Contact Mating Area Length:.157 in, 4 mm
-
Contact Underplating Material:Nickel
-
Contact Layout:Inline
-
Housing Temperature Rating:High
-
Contact Type:Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
532
Order Increment:
19
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
532
$5.15
1,064
$2.72
1,596
$1.92
2,128 +
$1.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments