- Home ›
- All Products›
- 1-2823352-2
1-2823352-2
TE Connectivity / AMP Brand
12P,2MM,SHRD HDR,DRRT,2.2,SN,TB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
12P,2MM,SHRD HDR,DRRT,2.2,SN,TB
Search Keywords: 128233522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2823352-2
-
Alias/AKA:2MM-HSD-D06-HT-01-T-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Contact Base Material:Phosphor Bronze
-
Connector System:Board-to-Board
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):2 A
-
PCB Mount Orientation:Right Angle
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Underplating Material:Nickel
-
Stackable:No
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:2
-
Connector Length:.551 in, 14 mm
-
Header Type:Fully Shrouded
-
Contact Type:Pin
-
Packaging Type:Tube
-
Termination Post & Tail Length:.087 in, 2.2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Profile:Standard
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:250 VAC
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Sealable:No
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Tin
-
Primary Product Color:Black
-
Contact Mating Area Length:.157 in, 4 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Layout:Inline
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 3 – 5 µm
-
Number of Positions:12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
468
Order Increment:
39
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
468
$2.37
936
$1.47
1,404
$1.16
1,872 +
$1.14
Click for Quote
Log in
to unlock special pricing