help desk software
Image is representational - see mfr. specs

AMP MONO-SHAPE TAB CONN 4P. G

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AMP MONO-SHAPE TAB CONN 4P. G
Search Keywords: 12820043
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-282004-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8203206030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    780
  • Connector Product Type:
    Connector Assembly
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    4
  • Contact Current Rating (Max):
    16 A
  • Packaging Method:
    Tray
  • Operating Voltage:
    380 VAC
  • Number of Cavities:
    4
  • Contact Mating Area Plating Material:
    Tin
  • Shielded:
    No
  • Connector & Housing Type:
    Receptacle
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Mating Alignment Type:
    Polarization
  • Mating Alignment:
    With
  • Contact Retention Within Housing:
    With
  • Circuit Application:
    Power
  • Wire Contact Termination Area Plating Material:
    Tin
  • UL Rating:
    Recognized
  • Number of Rows:
    1
  • Housing Color:
    Red
  • UL Flammability Rating:
    UL 94V-2
  • Sealable:
    No
  • Housing Material:
    PA 6.6
  • Mating Retention:
    With
  • Mating Retention Type:
    Locking Latch
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Centerline (Pitch):
    .197 in, 5 mm
  • Wire Size:
    20 – 15 AWG, .5 – 1.5 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Agency/Standard:
    UL , VDE
  • Product Length:
    .78 in, 19.9 mm
  • Contact Layout:
    Inline
  • Contacts Preloaded:
    Yes
  • Product Width:
    .55 in, 14 mm
  • Approved Standards:
    UL E28476
  • Connector Height:
    .964 in, 24.5 mm
  • Compatible With Discrete Wire Type:
    Stranded
  • Contact Type:
    Receptacle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4680
Order Increment:
780
9 Weeks can ship 6/25/26
Backorder
Price (USD)
Qty
Unit Price
4,680
$0.7033
9,360
$0.3723
14,040
$0.2620
18,720 +
$0.2568
Click for Quote
Log in to unlock special pricing