- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-282004-2
1-282004-2
TE Connectivity / AMP Brand
Conn IDC Connector RCP 4 POS 5mm IDT RA Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 4 POS 5mm IDT RA Cable Mount Tray
Search Keywords: 12820042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282004-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
780 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:3803584VAC
-
Maximum Current Rating:16/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
780
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
780
$0.9139
1,560
$0.5624
2,340
$0.4452
3,120 +
$0.4363
Click for Quote
Log in
to unlock special pricing