- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-282004-1
1-282004-1
TE Connectivity / AMP Brand
AMP MONO-SHAPE TAB CONN 4P. G
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP MONO-SHAPE TAB CONN 4P. G
Search Keywords: 12820041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-282004-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
780 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:380 VAC
-
Maximum Current Rating:16/Contact A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
780
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
780
$0.9139
1,560
$0.5624
2,340
$0.4452
3,120 +
$0.4363
Click for Quote
Log in
to unlock special pricing