- Home ›
- All Products›
- 1-281793-0
1-281793-0
TE Connectivity / AMP Brand
PLUG HE13 IDC 180 2X10 P AWG 28-26
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG HE13 IDC 180 2X10 P AWG 28-26
Search Keywords: 12817930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-281793-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Socket
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Number of Positions:20
-
Connector Product Type:Connector Assembly
-
Contact Layout:Inline
-
Circuit Application:Signal
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:100
-
Contact Underplating Material:Nickel
-
Mating Retention:With
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Entry Configuration:Both Ends Closed
-
Housing Material:PBT GF
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Number of Rows:2
-
Connector System:Wire-to-Board
-
Insulation Resistance:5000 MΩ
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Size:28 – 26 AWG, .08 – .12 mm²
-
Packaging Method:Bulk , Loose Piece
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector Height:.701 in, 17.8 mm
-
Connector Length:1.031 in, 26.2 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$2.37
2,000
$1.26
3,000
$0.88
4,000 +
$0.87
Click for Quote
Log in
to unlock special pricing