- Home ›
- All Products›
- 1-281699-2
1-281699-2
TE Connectivity / AMP Brand
HEADER HE13 RA 12 P
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HEADER HE13 RA 12 P
Search Keywords: 12816992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-281699-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mating Retention:With
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Number of Positions:12
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Panel Mount Feature:Without
-
Sealable:No
-
Housing Material:High Temperature Thermoplastic
-
Dielectric Withstanding Voltage (Max):1000 V
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Quantity:500
-
Termination Post & Tail Length:2.9 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Base Material:Phosphor Bronze
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Retention:Without
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Type:Pin
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Number of Rows:1
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Length:7 mm
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Thickness:15 µin, .4 µm
-
Circuit Application:Signal
-
Insulation Resistance:5000 MΩ
-
Connector & Contact Terminates To:Printed Circuit Board
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector System:Wire-to-Board
-
Connector Contact Load Condition:Fully Loaded
-
Primary Product Color:Blue
-
Packaging Type:Package
-
Mating Alignment:With
-
Header Type:Partially Shrouded
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,000
$4.06
4,000
$2.14
6,000
$1.47
8,000 +
$1.44
Click for Quote
Log in
to unlock special pricing