- Home ›
- All Products›
- 1-281698-8
1-281698-8
TE Connectivity / AMP Brand
HEADER HE14 RA 18 P
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEADER HE14 RA 18 P
Search Keywords: 12816988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-281698-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Connector Contact Load Condition:Fully Loaded
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Mount Retention:Without
-
Dielectric Withstanding Voltage (Max):500 V
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:31 µin, .8 µm
-
Sealable:No
-
Insulation Resistance:1000 MΩ
-
Housing Material:High Temperature Thermoplastic
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Positions:18
-
Contact Underplating Material:Nickel
-
Packaging Quantity:500
-
Mating Square Post Dimension:.025 in, .64 mm
-
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Retention:With
-
Contact Shape & Form:Square
-
Termination Post & Tail Length:2.9 mm
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Length:7 mm
-
Contact Current Rating (Max):3 A
-
Connector Mounting Type:Board Mount
-
Header Type:Partially Shrouded
-
Mating Alignment Type:Polarization
-
Packaging Type:Package
-
Mating Alignment:With
-
Primary Product Color:Blue
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,250
$4.66
2,500
$2.47
3,750
$1.69
5,000 +
$1.66
Click for Quote
Log in
to unlock special pricing