- Home ›
- All Products›
- 1-280422-1
1-280422-1
TE Connectivity / AMP Brand
MOD II COSI RECP CONT STR 15AU
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II COSI RECP CONT STR 15AU
Search Keywords: 12804221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-280422-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
20000 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material Thickness:15 µin
-
Packaging Quantity:20000
-
Wire Insulation Support:With
-
Connector System:Wire-to-Board
-
Compatible With Wire & Cable Type:Discrete Wire
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Phosphor Bronze
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Packaging Method:Reel
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Mating Square Post Dimension:.025 in, .64 mm
-
Wire Size:30 – 28 AWG, 100.5 – 159.8 CMA, .04 – .082 mm²
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
20000
28 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
20,000
$0.078
40,000
$0.073
80,000
$0.069
160,000 +
$0.067
Click for Quote
Log in
to unlock special pricing