- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1252516-1
1252516-1
TE Connectivity / AMP Brand
Conn OST RCP 0Hz to 11GHz 50Ohm ST Flange Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn OST RCP 0Hz to 11GHz 50Ohm ST Flange Mount Gold
Search Keywords: 12525161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1252516-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OST
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-55 to 125 °C
-
Dimension:30.2 x 19.1 x 19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$856.60
50
$437.51
75
$297.82
100 +
$291.86
Click for Quote
Log in
to unlock special pricing